
The M95320-RDW6TP is a 32Kb SPI EEPROM from Stmicroelectronics. It operates at a maximum frequency of 10MHz and a maximum supply voltage of 5.5V. The device is packaged in a TSSOP-8 package and is mounted on the surface. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The EEPROM is RoHS compliant and has a supply current of 5mA.
Stmicroelectronics M95320-RDW6TP technical specifications.
| Access Time | 40ns |
| Access Time-Max | 80ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial, 3-WIRE |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95320-RDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.