
32Kb SPI serial EEPROM with 4K x 8 organization. Features 80ns access time and operates at up to 5MHz. Surface mount DFN package (2x3mm) with 8 pins. Supports a wide supply voltage range from 1.8V to 5.5V, with a typical operating voltage of 5V. Includes write protection and is RoHS compliant.
Stmicroelectronics M95320-RMB6TG technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | DFN |
| Density | 32Kb |
| Frequency | 5MHz |
| Height | 0.53mm |
| Interface | SPI, Serial |
| Length | 2mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95320-RMB6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
