The M95320-WDW3TG is an 8-bit EEPROM memory IC with 4096 words of storage. It operates within a supply voltage range of 2.5V to 5.5V and draws a maximum supply current of 3uA. The device features a serial interface and a maximum clock frequency of 10 MHz. It is packaged in a TSSOP-8 package and is compliant with RoHS regulations. The M95320-WDW3TG is rated for operation over an automotive temperature range of -40°C to 125°C.
Stmicroelectronics M95320-WDW3TG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95320-WDW3TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.