
The M95320-WDW6TG is a 32Kb SPI EEPROM from Stmicroelectronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 10MHz and has a supply current of 5mA. The device is packaged in a TSSOP-8 package and is RoHS compliant. It has a memory size of 32Kb and a memory type of non-volatile EEPROM.
Stmicroelectronics M95320-WDW6TG technical specifications.
| Access Time | 10ms |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95320-WDW6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
