
32 Kbit SPI bus EEPROM featuring a 40ns access time and up to 10MHz clock frequency. This serial memory device supports 3-wire SPI interface and is organized as 4K x 8. Operating from a 2.5V to 5.5V supply, it offers write protection and is available in a surface-mount TSSOP package. RoHS compliant and lead-free, this EEPROM is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics M95320-WDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95320-WDW6TP technical specifications.
| Access Time | 40ns |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95320-WDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
