
32 Kbit SPI bus EEPROM for surface mount applications. Features a 3-wire serial interface and a maximum operating frequency of 10MHz. Offers a fast 40ns access time and operates from a 2.5V to 5.5V supply voltage. Packaged in a compact SOIC case, this RoHS compliant memory component provides 32Kb density organized as 4K x 8.
Stmicroelectronics M95320-WMN6TP technical specifications.
| Access Time | 40ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Density | 32Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95320-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
