The M95320-WMN6TP/PB is an 8-bit EEPROM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a ROHS compliant SOP-8 package. The device operates on a supply voltage range of 2.5V to 5.5V and has a clock frequency of up to 10MHz. It has a memory capacity of 4096 words and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M95320-WMN6TP/PB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.