512Kbit Serial Bus EEPROM memory IC, operating from 1.7V to 5.5V supply voltage. Features a maximum clock frequency of 5MHz and 65,536 words of storage. This industrial temperature grade component is housed in an 8-terminal R-PBGA-B8 package with a terminal position at the bottom. It offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics M95512-DFCS6TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95512-DFCS6TP/K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1.271 |
| Length | 1.937 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95512-DFCS6TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.