The M95512-DRMB6TG is a 512Kb non-volatile EEPROM with a maximum access time of 80ns and a maximum frequency of 5MHz. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Stmicroelectronics M95512-DRMB6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95512-DRMB6TG technical specifications.
| Access Time-Max | 80ns |
| Density | 512Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95512-DRMB6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.