Automotive 512 Kbit SPI bus EEPROM, operating at a maximum clock frequency of 10 MHz. This serial memory IC features 65,536 words of storage and is designed for an extended temperature range from -40°C to 125°C. It supports a supply voltage from 1.7V to 5.5V and comes in an 8-terminal R-PDSO-N8 package. AEC-Q100 qualified for automotive applications.
Sign in to ask questions about the Stmicroelectronics M95512-DRMF3TG/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95512-DRMF3TG/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95512-DRMF3TG/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.