The M95512-RDW3TG/K is an 8-bit EEPROM memory IC from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 1.8V. The device features a serial interface and a maximum clock frequency of 5MHz. It is packaged in a halogen-free and RoHS-compliant TSSOP-8 package.
Stmicroelectronics M95512-RDW3TG/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.