
512 Kbit SPI bus EEPROM for surface mount applications. Features a 3-wire serial interface with a maximum operating frequency of 5MHz and a fast 80ns maximum access time. Operates from 1.8V to 5.5V supply voltage, with a nominal 5V operation. Packaged in a compact 3mm x 4.4mm x 1mm TSSOP, this RoHS compliant memory offers 64K x 8 organization and write protection capabilities.
Sign in to ask questions about the Stmicroelectronics M95512-RDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95512-RDW6TP technical specifications.
| Access Time-Max | 80ns |
| Package/Case | TSSOP |
| Density | 512Kb |
| Frequency | 5MHz |
| Height | 1mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95512-RDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
