
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Sign in to ask questions about the Stmicroelectronics M95512-RMB6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95512-RMB6TG technical specifications.
| Access Time-Max | 80ns |
| Density | 512Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95512-RMB6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
