
512 Kbit SPI bus EEPROM memory IC, organized as 64K x 8, featuring a 3-wire serial interface and a maximum operating frequency of 5MHz. This surface mount device offers fast access times as low as 80ns, with a write cycle time maximum of 5ms. Operating voltage ranges from 1.8V to 5.5V, with a nominal supply voltage of 5V and a maximum programming voltage of 5.5V. Packaged in SOIC, this component is designed for high-speed clock applications.
Sign in to ask questions about the Stmicroelectronics M95512-RMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95512-RMN6P technical specifications.
| Access Time | 150ns |
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 5MHz |
| Height | 1.5mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 65536 |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M95512-RMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
