
512Kb SPI bus EEPROM memory, featuring a 64K x 8 organization. Offers fast access times as low as 80ns with a maximum operating frequency of 5MHz. Operates across a wide voltage range from 1.8V to 5.5V, with a nominal 5V supply. Packaged in a surface-mount SOIC case, this non-volatile memory is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics M95512-RMN6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95512-RMN6TP technical specifications.
| Access Time | 150ns |
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95512-RMN6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
