
512 Kbit SPI bus EEPROM for high-speed serial data storage. Features a 3-wire SPI interface with a maximum operating frequency of 10MHz and a fast access time of 40ns. Operates from a 2.5V to 5.5V supply voltage range, with a nominal 5V operation. Packaged in a lead-free, RoHS compliant TSSOP for surface mounting. Offers 64K x 8 organization and includes write protection capabilities.
Sign in to ask questions about the Stmicroelectronics M95512-WDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95512-WDW6TP technical specifications.
| Access Time | 60ns |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Density | 512Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95512-WDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
