
512 Kbit SPI bus EEPROM, featuring a 3-wire serial interface and a maximum operating frequency of 10MHz. This surface mount device offers a fast access time of 40ns, organized as 64K x 8 bits. It operates with a supply voltage range of 2.5V to 5.5V and includes write protection capabilities. The component is housed in a compact SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height.
Sign in to ask questions about the Stmicroelectronics M95512-WMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95512-WMN6P technical specifications.
| Access Time | 60ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 10MHz |
| Height | 1.5mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M95512-WMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
