This 8-pin VFBGA-packaged EEPROM IC from Stmicroelectronics features a supply voltage range of 4.5 to 5.5V and a maximum clock frequency of 20MHz. The device operates within an industrial temperature range of -40 to 85 degrees Celsius. It has a memory capacity of 8192 words and a code capacity of 8000 words. The IC is designed for serial communication and is suitable for use in industrial applications.
Stmicroelectronics M95640-DFCT6TP/K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 0.959 |
| Length | 1.073 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 20 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95640-DFCT6TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.