
64 Kbit SPI bus EEPROM featuring 20ns maximum access time and a 20MHz clock frequency. This surface mount device offers an 8K x 8 organization and operates from 1.8V to 5.5V, with a standard 5V supply. The serial interface supports 3-wire communication, and the component is RoHS compliant and lead-free.
Stmicroelectronics M95640-RDW6TP technical specifications.
| Access Time | 40ns |
| Access Time-Max | 20ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95640-RDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
