
This 64Kb EEPROM features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 20MHz and a minimum supply voltage of 1.8V, with a maximum supply voltage of 5.5V. The device is designed for surface mount applications and is RoHS compliant. It has a supply current of 5mA and can be programmed at 5.5V.
Sign in to ask questions about the Stmicroelectronics M95640-RMC6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95640-RMC6TG technical specifications.
| Access Time-Max | 20ns |
| Density | 64Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95640-RMC6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
