
64 Kbit SPI bus EEPROM memory IC, featuring a 3-wire serial interface and a maximum operating frequency of 20MHz. This surface mount device offers a fast access time of 40ns, organized as 8K x 8 bits, and operates from a 2.5V to 5.5V supply voltage. Encased in a compact SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.25mm (H), it supports write protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M95640-WMN6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95640-WMN6TP technical specifications.
| Access Time | 40ns |
| Access Time-Max | 60ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 20MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95640-WMN6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
