
1M-bit Serial-SPI EEPROM memory, organized as 128K x 8, features a maximum operating frequency of 16 MHz and a maximum access time of 25 ns. This surface-mount device operates across a wide supply voltage range of 1.7V to 5.5V, with typical voltages including 1.8V, 2.5V, 3.3V, and 5V. The 8-pin WLCSP (Wafer Level Chip Scale Package) offers a compact 2.56mm x 1.7mm footprint with a 0.5mm pin pitch. Data retention is rated at a minimum of 200 years, and hardware data protection is included. Operating temperature range is from -40°C to 85°C.
Stmicroelectronics M95M01-DFCS6P/K technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.56 |
| Package Width (mm) | 1.7 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.54 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 16MHz |
| Maximum Access Time | 25ns |
| Organization | 128Kx8 |
| Maximum Operating Current | 5mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 1048576bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.7 to 5.5V |
| Cage Code | SCR76 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Stmicroelectronics M95M01-DFCS6P/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.