1M-bit Serial-SPI EEPROM memory IC, organized as 128K x 8, featuring a 16 MHz maximum operating frequency and 25 ns maximum access time. This surface-mount device operates with supply voltages from 1.7V to 5.5V, consuming a maximum of 5 mA. Housed in an 8-pin TSSOP package with a 0.65mm pin pitch, it offers hardware data protection and 200 years of data retention. Operating temperature range is -40°C to 85°C.
Stmicroelectronics M95M01-DFDW6P technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Density | 1Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 16MHz |
| Maximum Access Time | 25ns |
| Organization | 128Kx8 |
| Maximum Operating Current | 5mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 1048576bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.7 to 5.5V |
| Cage Code | SCR76 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Stmicroelectronics M95M01-DFDW6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.