
The M95M01-DWDW3TP/K is an 8-bit EEPROM IC with 131072 words of memory. It operates from a supply voltage of 2.5 to 5.5V and has a maximum supply current of 0.005A. The device is qualified to AEC-Q100 and has a maximum clock frequency of 10 MHz. It is available in a TSSOP-8 package with dimensions of 3mm width and 4.4mm length. The IC is designed for automotive applications and has a temperature range of -40 to 125°C.
Stmicroelectronics M95M01-DWDW3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95M01-DWDW3TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.