1M-bit Serial-SPI EEPROM memory IC, organized as 128K x 8, offering 40-year data retention. Features a 5 MHz maximum operating frequency and 80 ns maximum access time. Operates with typical supply voltages of 2.5V, 3.3V, or 5V, with a minimum operating voltage of 1.8V and a maximum of 5.5V. Housed in an 8-pin WLCSP (Wafer Level Chip Scale Package) with a 1.2mm pin pitch, designed for surface mounting. Includes hardware data protection and operates across a temperature range of -40°C to 85°C.
Stmicroelectronics M95M01-RCS6TP/A technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.57 |
| Package Width (mm) | 2.05 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.58 |
| Pin Pitch (mm) | 1.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 5MHz |
| Maximum Access Time | 80ns |
| Organization | 128Kx8 |
| Maximum Operating Current | 5mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 1048576bit |
| Data Retention | 40(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.8 to 5.5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics M95M01-RCS6TP/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.