
1 Mbit SPI bus EEPROM for surface mount applications. Features a 3-wire serial interface with a maximum operating frequency of 16MHz. Offers a fast access time of 25ns and a memory organization of 128K x 8. Operates from 1.8V to 5.5V supply voltage with a nominal 5V. Packaged in SOIC with dimensions of 5mm length, 4mm width, and 1.25mm height. Includes write protection capabilities.
Stmicroelectronics M95M01-RMN6P technical specifications.
| Access Time | 80ns |
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 16MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M95M01-RMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
