
1 Mbit SPI bus EEPROM, non-volatile memory with 128K x 8 organization. Features a serial SPI interface, operating at up to 16MHz with a maximum access time of 25ns. Supports a wide operating voltage range from 1.8V to 5.5V, with a nominal supply voltage of 5V. Packaged in a surface-mount SOIC case, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Stmicroelectronics M95M01-RMN6TP technical specifications.
| Access Time | 80ns |
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 16MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 131072 |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95M01-RMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
