
2 Mbit serial SPI bus EEPROM memory IC, featuring a 256k word organization. Operates with a supply voltage range of 1.8V to 5.5V, with a nominal 2.5V. Industrial temperature grade from -40°C to 85°C. This 8-terminal component has a maximum clock frequency of 5MHz and a maximum operating current of 3mA. Packaged in an R-PBGA-B8 with dimensions of 2.011mm width and 3.556mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M95M02-DRCS6TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95M02-DRCS6TP/K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 2.011 |
| Length | 3.556 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000003 |
| Clock Frequency-Max (fCLK) | 5 |
| Eccn Code | 3A991.B.1.B.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95M02-DRCS6TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.