
2 Mbit serial SPI bus EEPROM featuring 256K x 8 organization. Offers a maximum access time of 80ns and operates at frequencies up to 5MHz. This surface mount device is housed in a SOIC package and supports a wide supply voltage range from 1.8V to 5.5V. It is RoHS compliant, lead-free, and includes write protection capabilities.
Sign in to ask questions about the Stmicroelectronics M95M02-DRMN6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95M02-DRMN6TP technical specifications.
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Density | 2Mb |
| Frequency | 5MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 262144 |
| Organization | 256KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95M02-DRMN6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
