
Industrial temperature grade 4-Mbit serial SPI bus EEPROM, featuring 524,288 words of memory. Operates with a supply voltage range of 1.8V to 5.5V, with a nominal 2.5V. Maximum clock frequency is 10MHz. Housed in an 8-terminal R-PDSO-G8 package with dual terminal position. Maximum operating temperature is 85°C, with a minimum of -40°C.
Stmicroelectronics M95M04-DRDW6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95M04-DRDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.