
Industrial temperature grade 4-Mbit serial SPI bus EEPROM with 524,288 words of memory. Features a 10 MHz maximum clock frequency and operates from a 1.8V to 5.5V supply voltage. This 8-terminal device, packaged in a R-PDSO-G8 (DUAL) configuration, offers a maximum operating temperature of 85°C and a minimum of -40°C. Maximum supply current is 5mA, with a standby current of 2µA.
Stmicroelectronics M95M04-DRMN6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95M04-DRMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.