The MC1488AD1013TR is a dual-line receiver IC from Stmicroelectronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 14 terminals and is available in a SOP14 package. It requires a nominal supply voltage of 5V and has a maximum supply current of 26mA.
Stmicroelectronics MC1488AD1013TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE RECEIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.