
QUAD LINE DRIVER, PDSO14, SOP-14
Sign in to ask questions about the Stmicroelectronics MC1488D1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MC1488D1013TR technical specifications.
| Package/Case | SOIC |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC1488D1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
