
QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14
Sign in to ask questions about the Stmicroelectronics MC1488P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MC1488P technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Transmitters | 4 |
| Output Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC1488P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
