The MC1489AD1013TR is a commercial extended temperature dual-line receiver IC from Stmicroelectronics. It features a 14-pin package with a width of 3.9mm and a length of 8.65mm. The device operates at a nominal supply voltage of 5V and has a maximum supply current of 26mA. It is designed for use in standard input characteristics and is suitable for use in commercial extended temperature environments ranging from 0 to 75 degrees Celsius.
Sign in to ask questions about the Stmicroelectronics MC1489AD1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MC1489AD1013TR technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MC1489AD1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.