The MC1489D is a dual-line receiver IC from Stmicroelectronics with a commercial extended temperature range of 0 to 75 degrees Celsius. It features a 5V nominal supply voltage and a maximum supply current of 26mA. The device has 14 terminals and a Schmitt trigger input characteristic. It is available in a SOP14 package with a width of 3.9mm and a length of 8.65mm.
Sign in to ask questions about the Stmicroelectronics MC1489D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MC1489D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MC1489D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.