
QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14
Sign in to ask questions about the Stmicroelectronics MC1489P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MC1489P technical specifications.
| Package/Case | DIP |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC1489P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
