Quad operational amplifier IC featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose op-amp offers a 1mV input offset voltage and 40nA input bias current, suitable for surface mount applications. Operating from ±15V to ±18V dual supplies, it provides 30mA output current per channel and a voltage gain of 106.02dB. Designed with BIPOLAR technology, this lead-free, RoHS, and REACH SVHC compliant component operates across a wide temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics MC3303D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MC3303D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC3303D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
