
Quad operational amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This general-purpose op-amp offers a 0.5V/µs slew rate and 30mA output current per channel. It operates with a dual supply voltage range of ±15V to ±18V, or a single supply up to 36V, consuming 2.8mA operating supply current. Housed in a DIP package for through-hole mounting, this lead-free and RoHS-compliant component is designed for enhanced performance with lower consumption.
Sign in to ask questions about the Stmicroelectronics MC3303N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MC3303N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC3303N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
