
Single-channel, general-purpose operational amplifier featuring a 2.1MHz gain bandwidth product and 1.8MHz bandwidth. This bipolar technology device offers a low operating supply current of 220µA with a maximum operating supply voltage of 44V. It boasts a high common mode rejection ratio of 80dB and a voltage gain of 100dB. The surface mount SOIC package is suitable for a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics MC33171D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MC33171D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 6.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 22V |
| Output Current | 27mA |
| Output Current per Channel | 27mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Slew Rate-Nom | 2V/µs |
| Supply Current | 250uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC33171D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
