
General purpose operational amplifier featuring a 2.1MHz bandwidth and 2V/µs slew rate. This single-channel, surface-mount IC offers a wide operating supply voltage range from 4V to 44V, with a typical operating supply current of 220µA. Key specifications include 80dB common mode rejection ratio and 100dB voltage gain, suitable for applications requiring low consumption versus speed. Packaged in SOIC for tape and reel distribution.
Sign in to ask questions about the Stmicroelectronics MC33171DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MC33171DT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 6.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 22V |
| Output Current | 27mA |
| Output Current per Channel | 27mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Slew Rate-Nom | 2V/µs |
| Supply Current | 250uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.1MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics MC33171DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
