Single-channel, general-purpose operational amplifier featuring a 2.1MHz bandwidth and 2V/µs slew rate. This bipolar technology IC operates from a 4V to 44V supply range, with a typical operating supply current of 220µA. It offers a high voltage gain of 100dB and a common mode rejection ratio of 80dB. Packaged in a DIP for through-hole mounting, this lead-free and RoHS compliant component is suitable for applications requiring low consumption versus speed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics MC33171N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MC33171N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 22V |
| Output Current | 27mA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Slew Rate-Nom | 2V/µs |
| Supply Current | 250uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC33171N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.