
Quad operational amplifier featuring a 2.1MHz bandwidth and 2V/µs slew rate. This general-purpose op-amp offers a 220µA operating supply current and a 22V operating supply voltage, supporting dual supply voltages from 2V to 9V and single supply voltages from 4V to 44V. With 80dB common mode rejection ratio and 100dB voltage gain, it is housed in a surface-mount SO package with dimensions of 8.75mm length, 4mm width, and 1.65mm height.
Stmicroelectronics MC33174D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.1MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 2.1MHz |
| Height | 1.65mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 6.5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 22V |
| Output Current | 27mA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Slew Rate-Nom | 2V/µs |
| Supply Current | 250uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.1MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC33174D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
