
Quad operational amplifier IC, featuring a general-purpose amplifier type and BIPOLAR technology. Offers a 1MHz gain bandwidth product and 0.5V/µs slew rate. Operates with a minimum supply voltage of 3V and a maximum of 36V, with a typical operating supply voltage of 18V and current of 2.8mA. Includes 4 independent channels, each capable of 30mA output current. Packaged in TSSOP for surface mounting, this lead-free and RoHS compliant component boasts a 70dB common mode rejection ratio.
Stmicroelectronics MC3403PT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC3403PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
