
The MC34063ABD is a surface mount adjustable DC/DC controller from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 1.5A. The device is packaged in a SOIC package and is lead free. It is compliant with RoHS and Reach SVHC regulations.
Stmicroelectronics MC34063ABD technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Input Current | 2.5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC34063ABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
