
DC-DC controller and regulator IC featuring adjustable output voltage from 3V to 40V, supporting inverting, step-up, and step-down conversion. This single-output device operates across an industrial temperature range of -40°C to 85°C. Housed in an 8-pin SOIC package (JEDEC R-PDSO-G8) with a width of 3.9mm and length of 4.9mm, it offers dual terminal positions.
Stmicroelectronics MC34063ABD-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MC34063ABD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.