
Adjustable DC-DC converter control circuit in a DIP package, designed for boost topology. Features a wide input voltage range from 3V to 40V, with a maximum output voltage of 38V and output current up to 1.5A. Offers adjustable and fixed output voltage options, a switching frequency up to 100kHz, and up to 89% efficiency. Operates across a temperature range of -40°C to 85°C, with a low quiescent current of 2.5mA. This through-hole mount component is RoHS compliant.
Stmicroelectronics MC34063ABN technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Height | 3.3mm |
| Input Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 38V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC34063ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
