
Adjustable DC-DC converter control circuit in a DIP package, supporting boost topology. Features a wide input voltage range of 3V to 40V and an adjustable output voltage from 1.25V up to 40V, with a maximum output current of 1.5A. Operates with a switching frequency up to 100kHz and offers up to 89% efficiency. This through-hole mount component is RoHS compliant and designed for single-channel, single-output applications.
Stmicroelectronics MC34063ACN technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 38V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC34063ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
