
Adjustable DC-DC converter control circuit with a maximum output current of 1.5A and a maximum output voltage of 38V. Features a wide input voltage range from 3V to 40V and operates with a switching frequency up to 100kHz. This surface mount component, housed in an SO package, offers up to 89% efficiency and is RoHS compliant. Designed for boost topology, it supports both adjustable and fixed output voltage configurations, with a minimum output voltage of 1.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics MC34063EBD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Efficiency | 89% |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 38V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC34063EBD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
