
Boost DC-DC converter control circuit with adjustable and fixed output voltage from 1.25V to 38V. Features a maximum output current of 1.5A and a maximum input voltage of 40V. Operates with a switching frequency up to 100kHz and offers 89% efficiency. Packaged in SO surface mount format, supplied on tape and reel.
Stmicroelectronics MC34063ECD-TR technical specifications.
| Package/Case | SO |
| Efficiency | 89% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 38V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC34063ECD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
